Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN65HVD230QDCopy |
| Newark Part No. | 29AH7376 |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN65HVD230QDCopy |
| Newark Part No. | 29AH7376 |
| IC Interface Type | CAN, Serial |
| CAN Interface IC Type | CAN Transceivers |
| Data Rate Max | 1Mbps |
| No. of TX Buffers | 1 |
| Supply Voltage Min | 3V |
| No. of RX Buffers | 1 |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| Interface Case Style | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 4Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Interface Type | CAN, Serial |
|---|---|
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Interface Case Style | SOIC |
| No. of Channels | 4Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| CAN Interface IC Type | CAN Transceivers |
|---|---|
| No. of TX Buffers | 1 |
| No. of RX Buffers | 1 |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
