Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1782DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ0997
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $5.670 |
| 25+ | $5.400 |
| 50+ | $5.140 |
| 100+ | $4.870 |
| 250+ | $4.860 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1782DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ0997
IC TypeRS485 Transceiver
Device TypeLine Driver / Receiver
IC Interface TypeRS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max10Mbps
Supply Voltage Min3.15V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes320
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
IC Generic NumberSN65HVD1782
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS485 Transceiver
IC Interface Type
RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Device Type
Line Driver / Receiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
10Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
320
Fail Safe
Idle, Open, Short
Operating Temperature Max
105°C
Qualification
-
IC Generic Number
SN65HVD1782
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
