Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN65HVD1471DCopy |
| Newark Part No. | 54AH1451 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN65HVD1471DCopy |
| Newark Part No. | 54AH1451 |
| IC Type | RS485 Transceiver |
| Device Type | Transceiver |
| IC Interface Type | RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 400Kbps |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±16 kV (Contact), ±16 kV (Air Gap), ±30 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Type | RS485 Transceiver |
|---|---|
| IC Interface Type | RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| ESD Protection | ±16 kV (Contact), ±16 kV (Air Gap), ±30 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 400Kbps |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
