Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN65HVD1050DRCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | Re-Reel28AH4892RL Cut Tape28AH4892 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 50+ | $2.410 |
| 100+ | $2.160 |
| 250+ | $2.050 |
| 500+ | $2.000 |
| 1000+ | $1.900 |
| 2500+ | $1.830 |
| 5000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN65HVD1050DRCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | Re-Reel28AH4892RL Cut Tape28AH4892 |
| IC Interface Type | CAN |
| CAN Interface IC Type | CAN Transceivers |
| Data Rate Max | 1Mbps |
| No. of TX Buffers | - |
| Supply Voltage Min | 4.5V |
| No. of RX Buffers | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| Interface Case Style | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Interface Type | CAN |
|---|---|
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| CAN Interface IC Type | CAN Transceivers |
|---|---|
| No. of TX Buffers | - |
| No. of RX Buffers | - |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
