Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | REF3030AIDBZTCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel32AH8511RL Cut Tape32AH8511 |
| Product Range | REF3030 |
| Your Part Number |
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 50+ | $1.150 |
| 100+ | $1.020 |
| 250+ | $0.930 |
| 500+ | $0.877 |
| 1000+ | $0.846 |
| 2500+ | $0.835 |
| 5000+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | REF3030AIDBZTCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel32AH8511RL Cut Tape32AH8511 |
| Product Range | REF3030 |
| Voltage Reference Type | Series - Fixed |
| Product Range | REF3030 |
| Initial Accuracy | 0.2% |
| Temperature Coefficient | 35ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Reference Voltage | 3V |
| Voltage Reference Case Style | SOT-23 |
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Initial Accuracy | 0.2% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
| Product Range | REF3030 |
|---|---|
| Temperature Coefficient | 35ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
| Reference Voltage | 3V |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
