Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM5102APWR
Newark Part No.54AH1389
Product RangeDual 32-Bit Voltage Output DACs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM5102APWR
Newark Part No.54AH1389
Product RangeDual 32-Bit Voltage Output DACs
Resolution32bit
InterfacesI2S
Sampling Rate384kSPS
Supply Voltage Min3.6V
InterfacesI2S
Supply Voltage Max3V
Supply Voltage Range3V to 3.6V
Supply Voltage Range3V to 3.6V
ADC / DAC Case StyleTSSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDual 32-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
32bit
Sampling Rate
384kSPS
Interfaces
I2S
Supply Voltage Range
3V to 3.6V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2S
Supply Voltage Min
3.6V
Supply Voltage Max
3V
Supply Voltage Range
3V to 3.6V
No. of Channels
2Channels
IC Case / Package
TSSOP
No. of Pins
20Pins
Operating Temperature Min
-25°C
Product Range
Dual 32-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
