Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1793DB
Newark Part No.29AH7039
Product RangeDual 24-Bit Voltage Output DACs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1793DB
Newark Part No.29AH7039
Product RangeDual 24-Bit Voltage Output DACs
Resolution24bit
InterfacesSerial
Sampling Rate192kSPS
InterfacesSerial
Supply Voltage Min5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
ADC / DAC Case StyleSSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDual 24-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
24bit
Sampling Rate
192kSPS
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
Serial
Interfaces
Serial
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Max
4.5V
No. of Channels
2Channels
IC Case / Package
SSOP
No. of Pins
28Pins
Operating Temperature Min
-25°C
Product Range
Dual 24-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
