Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | PCF8574PWRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel28AH4665RL Cut Tape28AH4665 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.340 |
| 100+ | $1.080 |
| 500+ | $0.981 |
| 1000+ | $0.978 |
| 2500+ | $0.958 |
| 10000+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | PCF8574PWRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel28AH4665RL Cut Tape28AH4665 |
| No. of Bits | 8bit |
| Chip Configuration | 8bit |
| Bus Frequency | 100kHz |
| Interfaces | I2C |
| IC Interface Type | I2C |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 6V |
| IC Case / Package | TSSOP |
| Interface Case Style | TSSOP |
| No. of Pins | 20Pins |
| No. of I/O's | 8I/O's |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Bits | 8bit |
|---|---|
| Bus Frequency | 100kHz |
| IC Interface Type | I2C |
| Supply Voltage Max | 6V |
| Interface Case Style | TSSOP |
| No. of I/O's | 8I/O's |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Chip Configuration | 8bit |
|---|---|
| Interfaces | I2C |
| Supply Voltage Min | 2.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
