Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | OPT3001IDNPTQ1Copy |
| Newark Part No. | Re-Reel26AJ7861RL Cut Tape26AJ7861 |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | OPT3001IDNPTQ1Copy |
| Newark Part No. | Re-Reel26AJ7861RL Cut Tape26AJ7861 |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 3.6V |
| Ambient Light Sensor Case Style | USON |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage Min | 1.6V |
|---|---|
| Ambient Light Sensor Case Style | USON |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Max | 3.6V |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
