Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA838IDBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH7025RL
Cut Tape29AH7025
Your Part Number
902 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 50+ | $3.860 |
| 100+ | $3.780 |
| 250+ | $3.700 |
| 500+ | $3.620 |
| 1000+ | $3.540 |
| 2500+ | $3.460 |
| 5000+ | $3.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA838IDBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH7025RL
Cut Tape29AH7025
No. of Channels1Channels
Gain Bandwidth Product300MHz
Slew Rate Typ350V/µs
Supply Voltage Range2.7V to 5.4V
Supply Voltage Range2.7V to 5.4V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage-125µV
Input Bias Current0.7µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth300MHz
No. of Amplifiers1 Amplifier
Slew Rate350V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
350V/µs
Supply Voltage Range
2.7V to 5.4V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.7µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
300MHz
Slew Rate
350V/µs
Gain Bandwidth Product
300MHz
Supply Voltage Range
2.7V to 5.4V
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
-125µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
