Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA827AIDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4628
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 10+ | $11.820 |
| 25+ | $11.320 |
| 50+ | $10.810 |
| 100+ | $10.310 |
| 250+ | $10.190 |
| 500+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA827AIDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4628
No. of Channels1Channels
Gain Bandwidth Product22MHz
Slew Rate Typ28V/µs
Supply Voltage Range± 4V to ± 18V
Supply Voltage Range± 4V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage75µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth22MHz
No. of Amplifiers1 Amplifier
Slew Rate28V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
28V/µs
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
22MHz
Slew Rate
28V/µs
Gain Bandwidth Product
22MHz
Supply Voltage Range
± 4V to ± 18V
IC Case / Package
SOIC
Amplifier Type
Precision
Input Offset Voltage
75µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
