Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA694IDBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH7375RL
Cut Tape52AH7375
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.460 | $6.46 |
| Total Price | $6.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 50+ | $4.840 |
| 100+ | $4.480 |
| 250+ | $4.390 |
| 500+ | $4.300 |
| 1000+ | $4.210 |
| 2500+ | $4.120 |
| 5000+ | $4.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA694IDBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH7375RL
Cut Tape52AH7375
No. of Channels1Channels
Gain Bandwidth Product1.5GHz
Slew Rate Typ1.7kV/µs
Supply Voltage Range7V to 12.6V
Supply Voltage Range7V to 12.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeWideband
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.5GHz
No. of Amplifiers1 Amplifier
Slew Rate1.7kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.7kV/µs
Supply Voltage Range
7V to 12.6V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
1.5GHz
Slew Rate
1.7kV/µs
Gain Bandwidth Product
1.5GHz
Supply Voltage Range
7V to 12.6V
IC Case / Package
SOT-23
Amplifier Type
Wideband
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
