Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA637BPCopy
Newark Part No.29AH7012
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA637BPCopy
Newark Part No.29AH7012
Gain Bandwidth Product80MHz
Slew Rate Typ135V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth80MHz
No. of Amplifiers1 Amplifier
Slew Rate135V/µs
Technical Specifications
Gain Bandwidth Product
80MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
DIP
Amplifier Type
High Speed
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
135V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
80MHz
Slew Rate
135V/µs
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
