Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA404KUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4580
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
| 5+ | $30.040 |
| 10+ | $24.300 |
| 25+ | $23.810 |
| 50+ | $23.330 |
| 100+ | $22.840 |
| 250+ | $22.360 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA404KUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4580
No. of Channels4Channels
Gain Bandwidth Product6.4MHz
Slew Rate Typ35V/µs
Supply Voltage Range± 5V to ± 18V
Supply Voltage Range± 5V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage260µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth6.4MHz
No. of Amplifiers4 Amplifier
Slew Rate35V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
35V/µs
Supply Voltage Range
± 5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
6.4MHz
Slew Rate
35V/µs
Gain Bandwidth Product
6.4MHz
Supply Voltage Range
± 5V to ± 18V
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
260µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
