Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA356AIDBVRCopy
Newark Part No.29AH6980
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA356AIDBVRCopy
Newark Part No.29AH6980
No. of Channels1Channels
Gain Bandwidth Product450MHz
Slew Rate Typ360V/µs
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth450MHz
No. of Amplifiers1 Amplifier
Slew Rate360V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
360V/µs
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
450MHz
Slew Rate
360V/µs
Gain Bandwidth Product
450MHz
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
