Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2350EA/250
Newark Part No.
Re-Reel33AH4579
Cut Tape33AH4579
Your Part Number
415 In Stock
Need more?
79 Delivery in 1-3 Business Days(US stock)
336 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.610 | $7.61 |
| Total Price | $7.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.200 |
| 25+ | $5.850 |
| 50+ | $5.660 |
| 100+ | $5.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2350EA/250
Newark Part No.
Re-Reel33AH4579
Cut Tape33AH4579
No. of Channels2Channels
Gain Bandwidth Product38MHz
Slew Rate Typ22V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth38MHz
No. of Amplifiers2 Amplifier
Slew Rate22V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
22V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
38MHz
Slew Rate
22V/µs
Gain Bandwidth Product
38MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
MSOP
Amplifier Type
High Speed
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
