Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277UA/2K5Copy
Newark Part No.
Re-Reel29AH1203RL
Cut Tape29AH1203
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277UA/2K5Copy
Newark Part No.
Re-Reel29AH1203RL
Cut Tape29AH1203
Gain Bandwidth Product1MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range± 2V to ± 18V, ± 5V to ± 15V
Supply Voltage Range± 2V to ± 18V, ± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypePrecision
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Alternatives for OPA2277UA/2K5
1 Product Found
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V, ± 5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
Precision
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
0.8V/µs
Supply Voltage Range
± 2V to ± 18V, ± 5V to ± 15V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.8V/µs
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
