Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277U/2K5
Newark Part No.26AJ7788
Your Part Number
1,724 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 10+ | $9.030 |
| 25+ | $8.420 |
| 50+ | $8.080 |
| 100+ | $7.730 |
| 250+ | $7.400 |
| 500+ | $7.200 |
| 1000+ | $7.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277U/2K5
Newark Part No.26AJ7788
Gain Bandwidth Product1MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range4V to 36V, ± 2V to ± 18V
Supply Voltage Range4V to 36V, ± 2V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.8V/µs
Slew Rate Typ
0.8V/µs
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
