Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277PCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4488
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $11.990 |
| 25+ | $11.350 |
| 50+ | $10.710 |
| 100+ | $10.320 |
| 250+ | $10.300 |
| 500+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277PCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4488
Gain Bandwidth Product1MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range± 2V to ± 18V, ± 5V to ± 15V
Supply Voltage Range± 2V to ± 18V, ± 5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V, ± 5V to ± 15V
IC Case / Package
DIP
Amplifier Type
Precision
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
0.8V/µs
Supply Voltage Range
± 2V to ± 18V, ± 5V to ± 15V
No. of Pins
8Pins
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.8V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
