Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2251UACopy
Newark Part No.39AH4844
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $10.480 |
| 25+ | $9.490 |
| 50+ | $8.900 |
| 100+ | $8.300 |
| 250+ | $6.920 |
| 500+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2251UACopy
Newark Part No.39AH4844
No. of Channels2Channels
Gain Bandwidth Product35kHz
Slew Rate Typ0.01V/µs
Supply Voltage Range± 1.35V to ± 18V
Supply Voltage Range± 1.35V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current-4nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth35kHz
No. of Amplifiers2 Amplifier
Slew Rate0.01V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.01V/µs
Supply Voltage Range
± 1.35V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-4nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
35kHz
Slew Rate
0.01V/µs
Gain Bandwidth Product
35kHz
Supply Voltage Range
± 1.35V to ± 18V
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
