Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
704 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
686 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.840 |
| 25+ | $4.590 |
| 50+ | $4.400 |
| 100+ | $4.200 |
| 250+ | $4.070 |
| 500+ | $3.980 |
| 1000+ | $3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2209AIDR
Newark Part No.28AH4472
Gain Bandwidth Product18MHz
Slew Rate Typ6.4V/µs
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth18MHz
No. of Amplifiers2 Amplifier
Slew Rate6.4V/µs
Technical Specifications
Gain Bandwidth Product
18MHz
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
SOIC
Amplifier Type
Low Power
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
6.4V/µs
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
18MHz
Slew Rate
6.4V/µs
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate