Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2172IDCopy
Newark Part No.17AH9223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.770 |
| 25+ | $3.560 |
| 50+ | $3.410 |
| 100+ | $3.270 |
| 250+ | $3.100 |
| 500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2172IDCopy
Newark Part No.17AH9223
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ10V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current8pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
8pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
10V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
