Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2140AIDGKT
Newark Part No.29AH6940
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 10+ | $12.080 |
| 25+ | $11.140 |
| 50+ | $10.260 |
| 100+ | $9.380 |
| 250+ | $8.740 |
| 500+ | $8.210 |
| 1000+ | $7.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2140AIDGKT
Newark Part No.29AH6940
No. of Channels2Channels
Gain Bandwidth Product11MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeJFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage30µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth11MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
11MHz
Slew Rate
20V/µs
Gain Bandwidth Product
11MHz
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
MSOP
Amplifier Type
JFET
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate