Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | OPA2132UACopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH6936 |
| Your Part Number |
575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $6.540 |
| 25+ | $5.830 |
| 50+ | $5.690 |
| 100+ | $5.550 |
| 250+ | $5.490 |
| 500+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | OPA2132UACopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH6936 |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 8MHz |
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | 5V to 36V, ± 2.5V to ± 18V |
| Supply Voltage Range | 5V to 36V, ± 2.5V to ± 18V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Audio |
| Rail to Rail | - |
| Input Offset Voltage | 500µV |
| Input Bias Current | 5pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 8MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 20V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | 5V to 36V, ± 2.5V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 5pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | SOIC |
| Bandwidth | 8MHz |
| Slew Rate | 20V/µs |
| Gain Bandwidth Product | 8MHz |
|---|---|
| Supply Voltage Range | 5V to 36V, ± 2.5V to ± 18V |
| IC Case / Package | SOIC |
| Amplifier Type | Audio |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
