Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA170AIDBVRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH6925RL
Cut Tape29AH6925
Your Part Number
2,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.866 |
| 100+ | $0.767 |
| 250+ | $0.719 |
| 500+ | $0.691 |
| 1000+ | $0.679 |
| 2500+ | $0.665 |
| 5000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA170AIDBVRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH6925RL
Cut Tape29AH6925
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range2.7V to 36V
Supply Voltage Range2.7V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Technical Specifications
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
2.7V to 36V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
1.2MHz
Slew Rate
0.4V/µs
Slew Rate Typ
0.4V/µs
Supply Voltage Range
2.7V to 36V
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
