
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.927 |
| 100+ | $0.824 |
| 250+ | $0.775 |
| 500+ | $0.745 |
| 1000+ | $0.740 |
| 2500+ | $0.725 |
| 5000+ | $0.710 |
Product Information
Product Overview
The OPA1688IDRGR is a SoundPlus™ low distortion high drive dual Operational Amplifier with rail-to-rail output. This latest addition of high-voltage audio operational amplifier, in conjunction with the OPA16xx device provide a family of bandwidth, noise and power options to meet the needs of a wide variety of applications. This device also offers wide bandwidth, fast slew rate and high output current drive capability. The dual version has identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.
- EMI- and RFI-filtered inputs
- Input range includes negative supply
- Input range operates to positive supply
- ±0.25mV Low offset voltage
- ±0.5µV/°C Low offset drift
- ±10pA Low input bias current
- 1.6mA/amplifier Low quiescent current
- 8nV/√Hz Low noise
- 120dB High common-mode rejection
- Green product and no Sb/Br
Applications
Signal Processing, Consumer Electronics, Automotive
Technical Specifications
2Channels
8V/µs
WSON
Audio
250µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 2.25V to ± 18V, 4.5V to 36V
8Pins
Rail - Rail Output (RRO)
10pA
-40°C
-
MSL 2 - 1 year
WSON
10MHz
8V/µs
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
