Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoNA555PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH6887
Your Part Number
1,017 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.348 |
| 100+ | $0.267 |
| 500+ | $0.235 |
| 1000+ | $0.225 |
| 2500+ | $0.213 |
| 10000+ | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoNA555PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH6887
Frequency500kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageDIP
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
500kHz
Supply Voltage Max
16V
Digital IC Case
DIP
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
