Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2332IPW14Copy
Newark Part No.33AH4544
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2332IPW14Copy
Newark Part No.33AH4544
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins14Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's10I/O's
InterfacesI2C, SPI, USI
RAM Memory Size256Byte
Embedded Interface TypeI2C, SPI, USI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430G2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430G2x Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
16MHz
No. of Pins
14Pins
MCU Case Style
TSSOP
Interfaces
I2C, SPI, USI
Embedded Interface Type
I2C, SPI, USI
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430G2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16bit
CPU Speed
16MHz
Program Memory Size
4KB
IC Case / Package
TSSOP
No. of I/O's
10I/O's
RAM Memory Size
256Byte
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
