Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2111IN14Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72R5894
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.920 |
| 100+ | $1.590 |
| 500+ | $1.430 |
| 1000+ | $1.320 |
| 2500+ | $1.290 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430G2111IN14Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72R5894
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Base NumberMSP430G2xx
Product RangeMSP430 Family MSP430G2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size1KB
No. of Pins14Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's10I/O's
InterfacesJTAG
RAM Memory Size128Byte
Embedded Interface TypeJTAG
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU SeriesMSP430G2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Base Number
MSP430G2xx
Device Core
MSP430
Data Bus Width
16 bit
CPU Speed
16MHz
Program Memory Size
1KB
IC Case / Package
DIP
No. of I/O's
10I/O's
RAM Memory Size
128Byte
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Product Range
MSP430 Family MSP430G2x Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
16MHz
No. of Pins
14Pins
MCU Case Style
DIP
Interfaces
JTAG
Embedded Interface Type
JTAG
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430G2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
