Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2013IPWRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel66K3843
Cut Tape66K3843
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.990 |
| 25+ | $2.700 |
| 50+ | $2.400 |
| 100+ | $2.090 |
| 250+ | $1.800 |
| 500+ | $1.640 |
| 1000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2013IPWRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel66K3843
Cut Tape66K3843
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Base NumberMSP430F2xx
Device CoreMSP430
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's10I/O's
MCU Case StyleTSSOP
InterfacesI2C, SPI
RAM Memory Size128Byte
Embedded Interface TypeI2C, SPI
ADC Channels4Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Device Core
MSP430
No. of Bits
16bit
CPU Speed
16MHz
Program Memory Size
2KB
IC Case / Package
TSSOP
MCU Case Style
TSSOP
RAM Memory Size
128Byte
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Base Number
MSP430F2xx
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
16MHz
No. of Pins
14Pins
No. of I/O's
10I/O's
Interfaces
I2C, SPI
Embedded Interface Type
I2C, SPI
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
