Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC1489NCopy
Newark Part No.33AH4366
IC TypeRS232 Receiver
Device TypeLine Receiver
IC Interface TypeRS232
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max1Mbps
Supply Voltage Min4.5V
Driver Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins14Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS232 Receiver
IC Interface Type
RS232
No. of Transmitters
-
Data Rate Max
1Mbps
Driver Case Style
DIP
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Type
Line Receiver
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
14Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
