Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | MAX232NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH4336 |
| Your Part Number |
1,065 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.790 |
| 100+ | $1.450 |
| 500+ | $1.320 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
| 10000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | MAX232NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH4336 |
| Device Type | RS232 Transceiver |
| IC Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| IC Interface Type | RS232 |
| No. of Drivers | 2Drivers |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | 2 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| IC Generic Number | MAX232 |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
MAX232N is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. Applications include TIA/EIA-232-F, battery-powered systems, terminals, modems, and computers.
- Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
- Operates from a single 5V power supply with 1µF charge-pump capacitors
- Operates up to 120kbit/s, two drivers and two receivers
- ±30V Input levels, ESD protection exceeds JESD 22
- Low supply current is 8mA typical at (VCC = 5.5V, all outputs open, TA = 25°C)
- Output resistance is 300 ohm minimum at (VS+ = VS– = 0, VO = ±2V)
- Input hysteresis voltage is 0.5V typ at (VCC = 5V)
- Receiver input resistance is 5Kohm typical at (VCC = 5V, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- 16-pin PDIP package
Technical Specifications
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| Driver Case Style | DIP |
| No. of Pins | 16Pins |
| ESD Protection | 2 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| IC Generic Number | MAX232 |
Technical Docs (1)
Alternatives for MAX232N
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
