Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLSF0108RKSRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH3795RL
Cut Tape28AH3795
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $0.957 |
| 100+ | $0.896 |
| 250+ | $0.837 |
| 500+ | $0.779 |
| 1000+ | $0.777 |
| 2500+ | $0.761 |
| 5000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLSF0108RKSRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH3795RL
Cut Tape28AH3795
No. of Inputs8Inputs
Output Current-
Propagation Delay1.5ns
No. of Pins20Pins
IC Case / PackageVQFN
Logic Case StyleVQFN
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
1.5ns
IC Case / Package
VQFN
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
20Pins
Logic Case Style
VQFN
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
