Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP395Z/NOPBCopy
Newark Part No.28AH3761
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.410 |
| 100+ | $1.160 |
| 500+ | $1.030 |
| 1000+ | $0.973 |
| 3600+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP395Z/NOPBCopy
Newark Part No.28AH3761
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo36V
Collector Emitter Voltage Max36V
Continuous Collector Current100mA
Power Dissipation-
Power Dissipation Pd-
DC Collector Current100mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE-
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
36V
Power Dissipation
-
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
36V
Continuous Collector Current
100mA
Power Dissipation Pd
-
Transistor Case Style
TO-92
DC Current Gain hFE
-
Transition Frequency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
