Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3891EMR-1.2/NOPB
Newark Part No.29AH1165
Product Range1.2V 800mA LDO Voltage Regulators
Your Part Number
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.910 |
| 25+ | $4.660 |
| 50+ | $4.450 |
| 100+ | $4.260 |
| 250+ | $4.050 |
| 500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3891EMR-1.2/NOPB
Newark Part No.29AH1165
Product Range1.2V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.3V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current800mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo115mV
Max Output Current800mA
LDO Regulator Case StyleSOIC
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current115mV
Dropout Voltage - Typ @ Current115mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 800mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Output Current
800mA
Polarity
Positive Output
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
115mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
1.2V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.3V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
115mV
LDO Regulator Case Style
SOIC
Output Current Max
800mA
Dropout Voltage - Typ @ Current
115mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability