Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP324M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6436
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.220 |
| 25+ | $1.200 |
| 50+ | $1.190 |
| 100+ | $1.170 |
| 250+ | $1.160 |
| 500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP324M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6436
No. of Channels4Channels
Gain Bandwidth Product100kHz
Slew Rate Typ50V/ms
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers4 Amplifier
Slew Rate50V/ms
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
50V/ms
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
2nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
100kHz
Slew Rate
50V/ms
Gain Bandwidth Product
100kHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
