Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2989IM-5.0/NOPBCopy
Newark Part No.33AH4301
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2989IM-5.0/NOPBCopy
Newark Part No.33AH4301
Product Range5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo310mV
LDO Regulator Case StyleSOIC
Dropout Voltage - Typ @ Current310mV
Dropout Voltage Typ @ Current310mV
Dropout Voltage Typ @ Current310mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
310mV
Dropout Voltage - Typ @ Current
310mV
Dropout Voltage Typ @ Current
310mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
310mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
