Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2950-33LPRE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4270RL
Cut Tape33AH4270
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
2,825 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.692 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 50+ | $0.457 |
| 100+ | $0.404 |
| 250+ | $0.379 |
| 500+ | $0.364 |
| 1000+ | $0.355 |
| 2500+ | $0.343 |
| 5000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2950-33LPRE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4270RL
Cut Tape33AH4270
Product Range3.3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.7V
Input Voltage Max30V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo380mV
Max Output Current100mA
LDO Regulator Case StyleTO-92
Output Current Max100mA
Output Current Max100mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
380mV
Dropout Voltage Typ @ Current
380mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3.7V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
380mV
LDO Regulator Case Style
TO-92
Output Current Max
100mA
Dropout Voltage - Typ @ Current
380mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LP2950-33LPRE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
