Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV844MA/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6179
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.080 |
| 25+ | $5.490 |
| 50+ | $5.410 |
| 100+ | $5.340 |
| 250+ | $5.260 |
| 500+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV844MA/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6179
No. of Channels4Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypePrecision
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current0.3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4.5MHz
No. of Amplifiers4 Amplifier
Slew Rate2.5V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4.5MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOIC
Amplifier Type
Precision
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
