Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMV7239M5/NOPBCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | Re-Reel28AH2949RL Cut Tape28AH2949 |
| Your Part Number |
2,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 50+ | $1.990 |
| 100+ | $1.780 |
| 250+ | $1.690 |
| 500+ | $1.650 |
| 1000+ | $1.560 |
| 2500+ | $1.510 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMV7239M5/NOPBCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | Re-Reel28AH2949RL Cut Tape28AH2949 |
| Comparator Type | Low Power |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 45ns |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOT-23 |
| IC Output Type | Push Pull |
| No. of Comparators | 1 Comparator |
| Response Time | 45ns |
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 45ns |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 1 Comparator |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOT-23 |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 45ns |
Technical Docs (1)
Alternatives for LMV7239M5/NOPB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
