Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV321M7X/NOPBCopy
Newark Part No.03AJ1903
Your Part Number
1,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.667 |
| 25+ | $0.602 |
| 50+ | $0.565 |
| 100+ | $0.528 |
| 250+ | $0.493 |
| 500+ | $0.473 |
| 1000+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV321M7X/NOPBCopy
Newark Part No.03AJ1903
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.7mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1MHz
Slew Rate
1V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
1.7mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
