Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS1585ACSX-3.3/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6150RL
Cut Tape29AH6150
Product Range3.3V 5A LDO Voltage Regulators
Your Part Number
903 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 50+ | $2.960 |
| 100+ | $2.870 |
| 250+ | $2.780 |
| 500+ | $2.690 |
| 1000+ | $2.600 |
| 2500+ | $2.510 |
| 5000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS1585ACSX-3.3/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6150RL
Cut Tape29AH6150
Product Range3.3V 5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max13V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max5A
Max Output Current5A
Output Current Max5A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageTO-263
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 5A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
5A
Dropout Voltage Typ @ Current
1.2V
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
TO-263
Operating Temperature Min
0°C
Product Range
3.3V 5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
5A
Output Current Max
5A
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
