Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16020PDDACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH4002
Product RangeSIMPLE SWITCHER
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.130 |
| 25+ | $3.930 |
| 50+ | $3.730 |
| 150+ | $3.520 |
| 300+ | $3.380 |
| 525+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16020PDDACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH4002
Product RangeSIMPLE SWITCHER
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.3V
Input Voltage Max60V
Max Output Current2A
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max50V
Switching Frequency Typ1.912MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSIMPLE SWITCHER
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHSOIC
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.912MHz
Operating Temperature Min
-40°C
Product Range
SIMPLE SWITCHER
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
HSOIC
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
4.3V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
