Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK04828BISQE/NOPBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AH7688RL
Cut Tape32AH7688
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.820 | $31.82 |
| Total Price | $31.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.820 |
| 50+ | $24.220 |
| 100+ | $22.970 |
| 250+ | $22.510 |
| 500+ | $22.050 |
| 1000+ | $21.590 |
| 2500+ | $21.130 |
| 5000+ | $20.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK04828BISQE/NOPBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AH7688RL
Cut Tape32AH7688
Clock IC TypeJitter Cleaner
Supply Voltage Min3.15V
Frequency750MHz
Supply Voltage Max3.45V
IC Case / PackageWQFN
No. of Pins64Pins
Clock IC Case StyleWQFN
Product Range-
No. of Outputs14Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clock IC Type
Jitter Cleaner
Frequency
750MHz
IC Case / Package
WQFN
Clock IC Case Style
WQFN
No. of Outputs
14Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
No. of Pins
64Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
