Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMK00804BPWCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 28AH2864 |
| Your Part Number |
592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $5.720 |
| 100+ | $4.580 |
| 500+ | $4.550 |
| 1000+ | $4.540 |
| 2500+ | $4.270 |
| 10000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMK00804BPWCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 28AH2864 |
| Clock Buffer Type | Fanout Buffer |
| Clock IC Type | Fanout Buffer |
| Frequency | 350MHz |
| Clock IC Case Style | TSSOP |
| No. of Outputs | 4Outputs |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Clock Buffer Type | Fanout Buffer |
|---|---|
| Frequency | 350MHz |
| No. of Outputs | 4Outputs |
| Supply Voltage Max | 3.465V |
| No. of Pins | 16Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2018) |
| Clock IC Type | Fanout Buffer |
|---|---|
| Clock IC Case Style | TSSOP |
| Supply Voltage Min | 3.135V |
| IC Case / Package | TSSOP |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
