Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH0302SQ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2832
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 10+ | $11.920 |
| 25+ | $11.320 |
| 50+ | $10.830 |
| 100+ | $10.360 |
| 250+ | $10.030 |
| 500+ | $9.790 |
| 1000+ | $9.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH0302SQ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2832
IC Interface TypeSerial
Interface ApplicationsSMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Interface Case StyleWQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
3.135V
Interface Case Style
WQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
SMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
