Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMH0074SQE/NOPBCopy |
| Newark Part No. | Re-Reel28AH2831RL Cut Tape28AH2831 |
| Your Part Number |
Unable to Retrieve Availability Information
Packaging Options
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMH0074SQE/NOPBCopy |
| Newark Part No. | Re-Reel28AH2831RL Cut Tape28AH2831 |
| IC Interface Type | - |
| Interface Applications | - |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| Interface Case Style | - |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | 3.135V |
| Interface Case Style | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interface Applications | - |
|---|---|
| Supply Voltage Max | 3.465V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
