Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH0002TMA/NOPB
Newark Part No.28AH2829
Your Part Number
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 10+ | $10.760 |
| 25+ | $10.420 |
| 50+ | $9.880 |
| 100+ | $9.530 |
| 250+ | $9.140 |
| 500+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH0002TMA/NOPB
Newark Part No.28AH2829
IC Interface TypeSerial
Interface ApplicationsSMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Driver Case StyleSOIC
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
3.135V
Driver Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
SMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
Supply Voltage Max
3.465V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability