Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMD18245T/NOPBCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.28AH2823
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.200 |
| 5+ | $37.470 |
| 10+ | $34.750 |
| 25+ | $32.020 |
| 50+ | $30.920 |
| 100+ | $29.760 |
| 250+ | $29.160 |
Price for:Each
Minimum: 1
Multiple: 1
$40.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMD18245T/NOPBCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.28AH2823
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current6A
Output Voltage55V
IC Case / PackageTO-220
No. of Pins15Pins
Supply Voltage Min12V
Supply Voltage Max55V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleTO-220
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
55V
No. of Pins
15Pins
Supply Voltage Max
55V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
TO-220
Motor Type
Brushed DC, Stepper
Output Current
6A
IC Case / Package
TO-220
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
