Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC662CMX/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ6967RL
Cut Tape26AJ6967
Your Part Number
2,871 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.220 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $0.983 |
| 1000+ | $0.981 |
| 2500+ | $0.961 |
| 5000+ | $0.942 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC662CMX/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ6967RL
Cut Tape26AJ6967
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.1V/µs
Supply Voltage Range4.75V to 15.5V
Supply Voltage Range4.75V to 15.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage6mV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.1V/µs
Supply Voltage Range
4.75V to 15.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
4.75V to 15.5V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
6mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
